Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM PMR18EZPJ000 Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Plate, 38.7 A, Surface Mount Device](https://my.element14.com/productimages/standard/en_GB/2908863-40.jpg)
ManufacturerROHM
Manufacturer Part NoPMR18EZPJ000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4752631RL
Cut Tape4752631
Product RangePMR Series
Your Part Number
8,679 In Stock
Need more?
8,679 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.340 | RM23.40 |
| Total Price | RM23.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.340 |
| 100+ | RM1.600 |
| 500+ | RM1.280 |
| 1000+ | RM1.170 |
| 2500+ | RM1.010 |
| 5000+ | RM0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR18EZPJ000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4752631RL
Cut Tape4752631
Product RangePMR Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating38.7A
Resistor MountingSurface Mount Device
Product RangePMR Series
Product Length3.2mm
Product Width1.6mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.32mm
Operating Temperature Max
155°C
Resistor Technology
Metal Plate
Current Rating
38.7A
Product Range
PMR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001