Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC04-24SACopy
Manufacturer Standard Lead Time13 weeks
Order Code1793176
Product RangeRAC04-A Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM155.980 |
| 5+ | RM148.760 |
| 10+ | RM145.670 |
| 50+ | RM138.740 |
| 100+ | RM135.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM155.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-24SACopy
Manufacturer Standard Lead Time13 weeks
Order Code1793176
Product RangeRAC04-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 124VDC
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage VAC90V AC to 264V AC
Width27mm
Height36.7mm
Depth17.1mm
Product RangeRAC04-A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RAC04-24SA is a 1-output 4W PCB mount AC/DC Converter with adjustable output voltage. It features ultralow no load power consumption, short-circuit, overload and output overvoltage protection as well as a built-in EMC Class B filter.
- Ultra compact AC-DC power supply
- Universal input voltage range
- 3kVAC Isolation
- Very low no load input current
- 100MΩ Minimum isolation resistance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
167mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
36.7mm
Product Range
RAC04-A Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Width
27mm
Depth
17.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026