0
0 ItemsRM0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
3551806

RoHS

Each
1+RM31.000
5+RM30.750
10+RM30.260
50+RM29.130
100+RM28.430
More Pricing...
-
Module
-
1 Output
-
10W
5V
-
-
2A
Fixed, Adjustable
-
Surface Mount Device
5.5V
-
36V
-
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
3501741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM52.440
5+RM51.590
10+RM51.110
50+RM49.290
100+RM47.100
More Pricing...
ITE & Industrial
Step Down, Module
4.3V
4 Output
5.5V
6.6W
3.3V
LGA
61Pins
2A
Fixed
2A
Surface Mount Device
4.3V
2MHz
5.5V
85°C
11.9mm
15mm
2.4mm
MonoBK MYMGC Series
4830049

RoHS

Each
1+RM24.680
5+RM23.480
10+RM22.890
50+RM22.120
100+RM21.830
ITE
DIP
-
1 Output
-
10W
5V
-
-
2A
Fixed
-
Through Hole
6.5V
-
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
4830050

RoHS

Each
1+RM24.680
5+RM23.480
10+RM22.890
50+RM22.120
100+RM21.830
ITE
DIP
-
1 Output
-
24W
12V
-
-
2A
Fixed
-
Through Hole
15V
-
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
2353758

RoHS

Each
1+RM136.990
5+RM132.870
10+RM128.890
50+RM126.320
100+RM123.740
ITE
SIP
-
1 Output
-
-
5V
-
-
2A
Fixed, Adjustable
-
Through Hole
6.5V
-
28V
-
32.2mm
9.1mm
15mm
R-7 Series
3977343

RoHS

Each
1+RM49.300
5+RM48.510
10+RM48.410
ITE
Module
-
1 Output
-
10W
5V
-
-
2A
Fixed, Adjustable
-
Surface Mount Device
2.3V
-
5.5V
-
12.19mm
12.19mm
3.75mm
RBB10-2.0 Series
3977367

RoHS

Each
1+RM28.390
5+RM27.320
10+RM26.880
50+RM25.870
100+RM25.450
More Pricing...
ITE
Module
-
1 Output
-
6.6W
3.3V
-
-
2A
Fixed, Adjustable
-
Surface Mount Device
3V
-
17V
-
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
3977371

RoHS

Each
1+RM24.540
5+RM24.210
10+RM23.880
50+RM23.550
100+RM23.470
ITE
Module
-
1 Output
-
10W
5V
-
-
2A
Fixed, Adjustable
-
Surface Mount Device
3V
-
17V
-
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
3358278

RoHS

Each
1+RM61.930
5+RM60.350
10+RM59.680
-
SIP
-
1 Output
-
10W
5V
-
-
2A
Fixed
-
Through Hole
2.7V
-
4.2V
-
27mm
5.4mm
20mm
mEZD41502A-X Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account