Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78C12-2R0-R1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4830050
Product RangeB78C Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.840 |
| 5+ | RM24.530 |
| 10+ | RM23.840 |
| 50+ | RM23.080 |
| 100+ | RM22.110 |
| 250+ | RM21.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78C12-2R0-R1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4830050
Product RangeB78C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
Depth11.6mm
Width8.5mm
Height17.5mm
Product RangeB78C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
11.6mm
Height
17.5mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
24W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
8.5mm
Product Range
B78C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
