Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTP8800-2IPV#PBFCopy
Manufacturer Standard Lead Time40 weeks
Order Code4562497
Product RangeLTP8800-2 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,047.840 |
| 36+ | RM846.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,047.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTP8800-2IPV#PBFCopy
Manufacturer Standard Lead Time40 weeks
Order Code4562497
Product RangeLTP8800-2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeMicro Module
Input Ratio-
Output Power Max-
No. of Outputs1 Output
Output Voltage - Output 11V
Output Current - Output 1135A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width22mm
Height6.7mm
Depth24mm
Input Voltage DC Min45V
Input Voltage DC Max65V
Product RangeLTP8800-2 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
135A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Adjustable
Height
6.7mm
Input Voltage DC Min
45V
Product Range
LTP8800-2 Series
DC / DC Converter Type
Micro Module
Output Power Max
-
Output Voltage - Output 1
1V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
22mm
Depth
24mm
Input Voltage DC Max
65V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001