0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4916841

RoHS

Each
1+RM98.840
5+RM96.280
10+RM93.720
50+RM88.240
100+RM86.870
More Pricing...
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 8WI Series
4916847

RoHS

Each
1+RM93.390
5+RM92.560
10+RM91.720
50+RM88.320
100+RM86.870
More Pricing...
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 8WI Series
4916854

RoHS

Each
1+RM93.390
5+RM92.560
10+RM91.720
50+RM88.320
100+RM86.870
More Pricing...
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 8WI Series
1859147

RoHS

Each
1+RM140.890
5+RM136.670
10+RM129.530
50+RM126.790
100+RM120.810
ITE
DIP
4:1
8W
1 Output
15V
535mA
Regulated
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF08 Series
2280094

RoHS

Each
1+RM141.880
5+RM136.610
10+RM134.390
50+RM129.380
100+RM127.260
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 8 Series
1637857

RoHS

Each
1+RM119.940
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCJ08 Series
1637849

RoHS

Each
1+RM119.940
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ08 Series
1859139

RoHS

Each
1+RM140.580
5+RM136.380
10+RM132.130
50+RM126.540
100+RM118.090
ITE
DIP
4:1
8W
1 Output
15V
535mA
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF08 Series
2630585

RoHS

Each
1+RM195.800
5+RM189.930
10+RM184.030
50+RM176.200
100+RM164.490
Railway
DIP
4:1
8W
1 Output
15V
535mA
Regulated
3kV
110V
Fixed
20.32mm
10.16mm
31.75mm
42V
176V
RDD Series
2725453

RoHS

Each
1+RM113.960
5+RM108.300
10+RM107.950
50+RM103.920
100+RM102.220
More Pricing...
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
1.5kV
24V
Fixed
14mm
8.5mm
24.1mm
9V
36V
TEL 8WI Series
2899537

RoHS

Each
1+RM152.960
5+RM147.480
10+RM141.460
50+RM137.270
100+RM135.390
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2899536

RoHS

Each
1+RM139.120
5+RM133.950
10+RM131.790
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
1637865

RoHS

Each
1+RM118.460
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
31.75mm
36V
75V
JCJ08 Series
4063277

RoHS

Each
1+RM118.240
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
AM8T-Z Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account