Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 8-2413WICopy
Manufacturer Standard Lead Time21 weeks
Order Code4916847
Product RangeTMR 8WI Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM93.390 |
| 5+ | RM92.560 |
| 10+ | RM91.720 |
| 50+ | RM88.320 |
| 100+ | RM86.870 |
| 250+ | RM84.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM93.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 8-2413WICopy
Manufacturer Standard Lead Time21 weeks
Order Code4916847
Product RangeTMR 8WI Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Ratio4:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1535mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width12mm
Height9.6mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTMR 8WI Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
12mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
535mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.6mm
Input Voltage DC Min
9V
Product Range
TMR 8WI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
