KHHD002A5B41Z
Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Sixteenth Brick, DOSA, 4:1, 30 W, 1 Output

225 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM166.780 |
Product Information
Product Overview
The KHHD002A5B41Z is a 1-output board-mount isolated DC-DC converter Power Module operates over an ultra-wide input voltage range of 18 to 75VDC and provide a single precisely regulated output voltage at 12VDC. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The isolated DOSA compliant 1/16th brick DC-DC converter module exhibit high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and overvoltage, over-temperature and input under-voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.
- No minimum load
- High efficiency - 90% (typical) at full load (VIN = 48VDC)
- Constant switching frequency
- Low output ripple and noise
- Small size and low profile, follows DOSA standard 1/16th footprint
- Reflow process compliant
- Positive remote on/off logic
- Output over-current/overvoltage protection (hiccup)
- Over-temperature protection
- Output voltage adjust from 80 to 110%
- Wide operating temperature range (-40 to 85°C)
Applications
Wireless, Communications & Networking, Power Management, Industrial
Warnings
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device.
Technical Specifications
ITE
4:1
1 Output
2.5A
-
2.25kV
Fixed, Adjustable
9.3mm
18V
Hammerhead KHHD002A5B Series
Sixteenth Brick, DOSA
30W
12V
-
Regulated
48V
22.9mm
33mm
75V
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate