50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM13.610 |
Product Information
Product Overview
RBE-0505S is a low cost 1W DC/DC converters in a standard SIP7 footprint. This makes it suitable for price sensitive industrial, test and measurement and high volume applications. The RBE converter is pin-compatible with the RB converter series, but offers only the most popular 0505 voltage combination, offering a simple way to cost-down an existing application. The RBE is fully certified to EN/IEC/UL/CSA/ EAC and comes with a 3 year warranty. Certified by UL60950-1, CAN/CSA-C22.2 No 60950-1, EN60950-1, IEC60950-1.
- Input voltage is 5VDC, output voltage is 5VDC
- 1:1 input range
- Efficiency up to 76%
- Operating temperature ranges from -40°C to +85°C
- Dimension (L x W x H) is 19.6 x 6.0 x 10.2mm
- 3 year warranty
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
200mA
-
1kV
Fixed
10.2mm
4.5V
RBE Series
SIP
1W
5V
-
Unregulated
5V
6mm
19.6mm
5.5V
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RBE-0505S
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate