REC6K-RW Series Isolated Through Hole DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=REC6K-RW...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(16)
DC / DC Converter Type
(16)
Input Ratio
(16)
Output Power Max
(16)
No. of Outputs
(10)
(6)
Output Voltage - Output 1
(2)
(4)
(4)
(4)
(2)
Output Current - Output 1
(2)
(4)
(2)
(2)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | ||||||
Each | 1+RM59.380 5+RM56.530 10+RM55.220 50+RM52.970 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | ||||||