Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC6K-2405DRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code5114704
Product RangeREC6K-RW Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM59.380 |
| 5+ | RM56.530 |
| 10+ | RM55.220 |
| 50+ | RM52.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM59.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC6K-2405DRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code5114704
Product RangeREC6K-RW Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-5V
Output Current - Output 2600mA
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.6mm
Height10.2mm
Depth32.1mm
Input Voltage DC Min9VDC
Input Voltage DC Max36VDC
Product RangeREC6K-RW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
600mA
Output Current - Output 2
600mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9VDC
Product Range
REC6K-RW Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.6mm
Depth
32.1mm
Input Voltage DC Max
36VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152
