Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2320283Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256041
Product RangeQUINT AC UPS Series
Also Known As2320283, QUINT4-UPS/1AC/1AC/1KVA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM10,453.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM10,453.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320283Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256041
Product RangeQUINT AC UPS Series
Also Known As2320283, QUINT4-UPS/1AC/1AC/1KVA
Technical Datasheet
Power Supply Applications-
No. of Outlets1Outlets
Capacity (VA / W)1kVA / 900W
Input Voltage AC Max264V
Output Voltage240VAC
Backup Time - Full Load60min
Product RangeQUINT AC UPS Series
Length125mm
Width290mm
Height130mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
2320283 is a QUINT4-UPS/1AC/1AC/1KVA uninterruptible power supply with IQ technology for DIN rail mounting.
- Input voltage of 120/230VAC
- Output voltage of 120/230V AC/1KVA
- MINI-USB type B interface
- Lockable features
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 900W
Output Voltage
240VAC
Product Range
QUINT AC UPS Series
Width
290mm
SVHC
No SVHC (04-Feb-2026)
No. of Outlets
1Outlets
Input Voltage AC Max
264V
Backup Time - Full Load
60min
Length
125mm
Height
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.53