Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6850ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4904634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM21,525.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM21,525.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6850ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4904634
Technical Datasheet
Antenna Band-
Antenna Type-
Frequency Range20MHz to 6GHz
VSWR2.5
Gain-
Antenna MountingN Connector
Product Range-
Protocol-
Antenna Case / Package4.22mm x 16.5mm
Operating Temperature Min-50°C
Operating Temperature Max70°C
Antenna PolarisationVertical, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Product Overview
N6850A is a passive, omnidirectional antenna for receivers that operate up to 6GHz. It is for use with the N6841A RF Sensor, handheld spectrum analysers, spectrum analysers, or any receiver. Items come with a mounting bracket for pole, rail, or tripod mount, and a Type N cable.
- 20MHz to 6GHz; best performance from 350MHz to 6GHz with drop off below 350MHz
- 17inch (43.18cm) long
- Uniform radiation patterns
Technical Specifications
Antenna Band
-
Frequency Range
20MHz to 6GHz
Gain
-
Product Range
-
Antenna Case / Package
4.22mm x 16.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
-
VSWR
2.5
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-50°C
Antenna Polarisation
Vertical, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1