Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL18B100ECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1885500RL
Cut Tape1885500
Also Known As0900BL18B0100001E
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.620 | RM8.10 |
| Total Price | RM8.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.620 |
| 50+ | RM1.480 |
| 250+ | RM1.450 |
| 500+ | RM1.420 |
| 1500+ | RM1.390 |
| 3000+ | RM1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL18B100ECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1885500RL
Cut Tape1885500
Also Known As0900BL18B0100001E
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style1206
Frequency Min800MHz
Frequency Max1GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0900BL18B100E is a 50Ω 900MHz SMD Chipset matching Balun Filter which supports high frequency from 800 to 1000MHz.
Applications
Industrial
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
800MHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
1206
Frequency Max
1GHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001