Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-UWB-01E3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3366954RL
Cut Tape3366954
Your Part Number
28,222 In Stock
Need more?
28,222 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.410 | RM3.41 |
| Total Price | RM3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.410 |
| 10+ | RM2.400 |
| 25+ | RM1.850 |
| 50+ | RM1.620 |
| 100+ | RM1.380 |
| 500+ | RM1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-UWB-01E3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3366954RL
Cut Tape3366954
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1dB
Phase Difference-
Balun Case StyleCSP
Frequency Min3GHz
Frequency Max8GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAL-UWB-01E3 is a 50 ohm to 100 ohm balun for UWB. This is an ultra-miniature balun that integrates matching network, dedicated to ultra-wide band 3GHz to 8GHz. This device uses STMicroelectronics IPD technology on non conductive glass substrate which optimizes RF performance. Application includes high value asset tracking, people tracking / gate, secure entry / transaction, vehicle keyless entry, healthcare.
- Very low profile, high RF performance
- PCB space saving, efficient manufacturability
- LGA footprint compatible, low thickness ≤ 450µm
- High RF performance, PCB space saving
- 100 ohm typical nominal differential output impedance (Tamb = 25°C)
- 50 ohm typical nominal input impedance (Tamb = 25°C)
- 3 to 8GHz frequency range (bandwidth, Tamb = 25°C)
- 1.0dB typical insertion loss differential mode lSds21l (Tamb = 25°C)
- Phase imbalance range from -25 to 25°, amplitude imbalance range from -2.5 to 2.5dB (Tamb = 25 °C)
- Bumpless CSP package, maximum operating temperature range from -40 to +105°C
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
-
Frequency Min
3GHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
CSP
Frequency Max
8GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002