Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-30116-BLKGCopy
Order Code1645966
Technical Datasheet
Frequency Min750MHz
Frequency Max1GHz
Gain17dB
Frequency Response RF Min750MHz
Noise Figure Typ2dB
RF IC Case StyleQFN
Frequency Response RF Max1GHz
Gain Typ17dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageQFN
No. of Pins16Pins
Technical Specifications
Frequency Min
750MHz
Gain
17dB
Noise Figure Typ
2dB
Frequency Response RF Max
1GHz
Supply Voltage Min
-
IC Case / Package
QFN
Frequency Max
1GHz
Frequency Response RF Min
750MHz
RF IC Case Style
QFN
Gain Typ
17dB
Supply Voltage Max
5V
No. of Pins
16Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003