Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBGU6101,147Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3128712RL
Cut Tape3128712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.200 | RM5.20 |
| Total Price | RM5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.200 |
| 10+ | RM4.650 |
| 50+ | RM4.390 |
| 100+ | RM4.000 |
| 250+ | RM3.780 |
| 500+ | RM3.620 |
| 1000+ | RM3.500 |
| 2500+ | RM3.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU6101,147Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3128712RL
Cut Tape3128712
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
No. of Channels1Channels
Gain10.5dB
Noise Figure Typ0.8dB
Frequency Response RF Min40MHz
Frequency Response RF Max4GHz
RF IC Case StyleHXSON
Gain Typ10.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max5V
IC Case / PackageHXSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
40MHz
No. of Channels
1Channels
Noise Figure Typ
0.8dB
Frequency Response RF Max
4GHz
Gain Typ
10.5dB
Supply Voltage Min
1.5V
IC Case / Package
HXSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
4GHz
Gain
10.5dB
Frequency Response RF Min
40MHz
RF IC Case Style
HXSON
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567