Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2613ETA+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code3927124
Product RangeMAX2613 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | RM13.140 |
| 7500+ | RM12.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
RM32,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2613ETA+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code3927124
Product RangeMAX2613 Series
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
Gain18.6dB
No. of Channels1Channels
Noise Figure Typ2dB
Frequency Response RF Min40MHz
RF IC Case StyleTDFN-EP
Frequency Response RF Max4GHz
Gain Typ18.6dB
Third Order Output Intercept Point OIP3 Typ31.2dBm
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2613 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
40MHz
Gain
18.6dB
Noise Figure Typ
2dB
RF IC Case Style
TDFN-EP
Gain Typ
18.6dB
Supply Voltage Min
3V
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
MAX2613 Series
SVHC
No SVHC (04-Feb-2026)
Frequency Max
4GHz
No. of Channels
1Channels
Frequency Response RF Min
40MHz
Frequency Response RF Max
4GHz
Third Order Output Intercept Point OIP3 Typ
31.2dBm
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001