Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBGU7008,115Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3128661RL
Cut Tape3128661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.560 | RM5.56 |
| Total Price | RM5.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.560 |
| 10+ | RM3.470 |
| 50+ | RM3.250 |
| 100+ | RM2.990 |
| 250+ | RM2.840 |
| 500+ | RM2.830 |
| 1000+ | RM2.810 |
| 2500+ | RM2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU7008,115Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3128661RL
Cut Tape3128661
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain18.5dB
No. of Channels1Channels
Noise Figure Typ0.85dB
Frequency Response RF Min1.559GHz
RF IC Case StyleXSON
Frequency Response RF Max1.61GHz
Gain Typ18.5dB
Third Order Output Intercept Point OIP3 Typ4dBm
Supply Voltage Min1.5V
Supply Voltage Max2.85V
IC Case / PackageXSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
Gain
18.5dB
Noise Figure Typ
0.85dB
RF IC Case Style
XSON
Gain Typ
18.5dB
Supply Voltage Min
1.5V
IC Case / Package
XSON
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.61GHz
No. of Channels
1Channels
Frequency Response RF Min
1.559GHz
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
4dBm
Supply Voltage Max
2.85V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035