Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1550ACCZCopy
Manufacturer Standard Lead Time15 weeks
Order Code4632947
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM856.850 |
| 10+ | RM757.080 |
| 25+ | RM722.600 |
| 100+ | RM708.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM856.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1550ACCZCopy
Manufacturer Standard Lead Time15 weeks
Order Code4632947
Technical Datasheet
Frequency Min15GHz
Frequency Max65GHz
Frequency Response RF Min15GHz
Frequency Response RF Max65GHz
RF IC Case StyleLGA-EP
Frequency Response LO Min50GHz
Frequency Response LO Max65GHz
Frequency Response IF Min0Hz
Frequency Response IF Max20GHz
Conversion Gain-8dB
Third Order Intercept Point IIP3 Typ20dBm
IC Case / PackageLGA-EP
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
15GHz
Frequency Response RF Min
15GHz
RF IC Case Style
LGA-EP
Frequency Response LO Max
65GHz
Frequency Response IF Max
20GHz
Third Order Intercept Point IIP3 Typ
20dBm
No. of Pins
18Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
65GHz
Frequency Response RF Max
65GHz
Frequency Response LO Min
50GHz
Frequency Response IF Min
0Hz
Conversion Gain
-8dB
IC Case / Package
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001