Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC264LC3BCopy
Manufacturer Standard Lead Time15 weeks
Order Code4030442
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM429.920 |
| 10+ | RM378.120 |
| 25+ | RM360.210 |
| 100+ | RM335.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM429.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC264LC3BCopy
Manufacturer Standard Lead Time15 weeks
Order Code4030442
Technical Datasheet
Frequency Min21GHz
Frequency Max31GHz
Frequency Response RF Min21GHz
Supply Voltage Min3V
Frequency Response RF Max31GHz
Supply Voltage Max4V
Frequency Response LO Min10.5GHz
RF IC Case StyleLCC-EP
Frequency Response LO Max15.5GHz
Frequency Response IF Min0Hz
Frequency Response IF Max6GHz
Conversion Gain-
Third Order Intercept Point IIP3 Typ12dBm
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC264LC3B is a 21 - 31GHz Sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier. The HMC264LC3B eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment & sensors, military end-use.
- Sub-harmonically pumped (x2) LO
- Frequency range from 21 to 31GHz (IF = 1GHz, LO = -4dBm & Vdd = +4V)
- Frequency range from 10.5 to 15.5GHz (IF = 1GHz, LO = -4dBm & Vdd = +4V)
- Frequency range is DC - 6GHz (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
- Conversion loss is 9dB (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
- Noise figure (SSB) is 9dB (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
- 2LO to RF isolation is 30dB (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
- 1dB compression (input) is +3dBm (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
- Supply current (Idd) is 28mA (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
- LCC-EP-24 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
21GHz
Frequency Response RF Min
21GHz
Frequency Response RF Max
31GHz
Frequency Response LO Min
10.5GHz
Frequency Response LO Max
15.5GHz
Frequency Response IF Max
6GHz
Third Order Intercept Point IIP3 Typ
12dBm
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
31GHz
Supply Voltage Min
3V
Supply Voltage Max
4V
RF IC Case Style
LCC-EP
Frequency Response IF Min
0Hz
Conversion Gain
-
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001