Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMR30M18A-I/RM100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3013705
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
Your Part Number
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.530 |
| 25+ | RM32.860 |
| 100+ | RM32.190 |
| 136+ | RM32.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMR30M18A-I/RM100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3013705
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
Technical Datasheet
RF Primary FunctionTransceiver
Device CoreARM Cortex-M0+
Supply Voltage Min1.8V
Supply Voltage Max3.63V
Data Bus Width32 bit
Operating Frequency Max48MHz
IC Case / PackageModule
No. of Pins25Pins
Program Memory Size256KB
Frequency Response RF Min868.3MHz
Frequency Response RF Max925MHz
No. of I/O's16I/O's
Operating Temperature Min-40°C
InterfacesI2C, SPI, UART, USART, USB
Operating Temperature Max85°C
RAM Memory Size32KB
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
ADC Channels4Channels
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM R30
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATSAMR30M18A is an IEEE® 802.15.4™-2003/2006/2011 compliant RF module for the sub-1GHz ISM bands such as 780 MHz (China), 868 MHz (Europe) and 915 MHz (North America), optimized for low-power applications. This module combines the SAMR30E18A SiP (System in Package), 16 MHz crystal oscillator, discrete balun, lumped element harmonic reject filter and required RF shielding in a compact 12.7mm x 11.0mm design.
- ARM® Cortex®-M0+ CPU running at up to 48MHz
- 256KB in-system self-programmable Flash
- Power-on Reset (POR) and Brown-out Detection (BOD)
- Up to 14 external interrupts
- Idle and Standby Sleep modes
- Chinese WPAN band from 779 to 787MHz
- European SRD band from 863 to 870MHz
- North American ISM band from 902 to 928MHz
- I2C up to 3.4MHz
- 16 programmable I/O pins
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Bus Width
32 bit
IC Case / Package
Module
Program Memory Size
256KB
Frequency Response RF Max
925MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
SAM 32 Family SAM R30 Series Microcontrollers
ADC Resolution
12Bit
MCU Family
SAM 32
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Supply Voltage Max
3.63V
Operating Frequency Max
48MHz
No. of Pins
25Pins
Frequency Response RF Min
868.3MHz
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART, USART, USB
RAM Memory Size
32KB
ADC Channels
4Channels
IC Mounting
Surface Mount
MCU Series
SAM R30
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361