Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoJN5168/001,515Copy
Manufacturer Standard Lead Time31 weeks
Order Code2341782
Your Part Number
606 In Stock
Need more?
606 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM23.060 |
| 10+ | RM18.710 |
| 25+ | RM17.620 |
| 50+ | RM16.970 |
| 100+ | RM16.310 |
| 250+ | RM15.600 |
| 500+ | RM15.130 |
| 1000+ | RM13.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5168/001,515Copy
Manufacturer Standard Lead Time31 weeks
Order Code2341782
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.485GHz
RF / IF ModulationO-QPSK
Supply Voltage Min2V
Supply Voltage Max3.6V
Data Rate1Mbps
Receiving Current15.3mA
Transmitting Current17mA
IC Case / PackageHVQFN
No. of Pins40Pins
RF IC Case StyleHVQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.485GHz
Operating Temperature Min-40°C
Output Power (dBm)2.5dBm
Sensitivity dBm-95dBm
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The JN5168/001,515 is an IEEE802.15.4 wireless microcontroller that provides a fully integrated solution for applications using the IEEE802.15.4 standard in the 2.4 - 2.5GHz ISM frequency band [1], including Zigbee PRO, ZigBee Smart Energy, ZigBee LightLink, RF4CE and JenNet-IP.
- 256kB Flash
- 32kB RAM
- 4 kB EEPROM suitable for all applications
Applications
Wireless
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.485GHz
Supply Voltage Min
2V
Data Rate
1Mbps
Transmitting Current
17mA
No. of Pins
40Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-95dBm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
Receiving Current
15.3mA
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
2.485GHz
Output Power (dBm)
2.5dBm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093