Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM173.710 | RM173.71 |
| Total Price | RM173.71 | ||
| Quantity | Price |
|---|---|
| 1+ | RM173.710 |
| 10+ | RM152.030 |
| 25+ | RM144.510 |
| 168+ | RM130.680 |
| 336+ | RM128.070 |
Product Information
Product Overview
LTC5800HWR-IPMA#PBF is a SmartMesh IP node 2.4GHz 802.15.4e wireless Mote-on-Chip. The LTC®5800-IPM is the IP mote product in the Eternal family of IEEE 802.15.4e System-on-Chip (SoC) solutions, featuring a highly integrated, low-power radio design by Dust Networks® as well as an ARM Cortex-M3 32bit microprocessor running Dust’s embedded SmartMesh IP networking software. The LTC5800-IPM SoC features an on-chip power amplifier (PA) and transceiver, requiring only power supply decoupling, crystals, and an antenna with matching circuitry to create a complete wireless node. With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery-powered operation. The SmartMesh IP software provided with the LTC5800-IPM is fully tested and validated and is readily configured via a software application programming interface.
- Time synchronized network-wide scheduling, per transmission frequency hopping
- Redundant spatially diverse topologies, network-wide reliability and power optimization
- >99.999% network reliability achieved in the most challenging RF environments
- Compliant to 6LoWPAN internet protocol (IP) and IEEE 802.15.4e standards
- Supply voltage range from 2.1V to 3.76V
- Supply noise is 250mV maximum at (requires recommended RLC filter, 50Hz to 2MHz)
- Frequency band range from 2.4000 to 2.4835GHz
- Raw data rate is 250Kbps max, differential non-linearity is 2.7mV max
- Operating temperature range from -55°C to 105°C
- 72-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.4GHz
2.4835GHz
2.1V
3.76V
9.9mA
QFN-EP
2.4GHz
-55°C
-95dBm
-
No SVHC (04-Feb-2026)
Transceiver
-
250Kbps
QFN-EP
4.7mA
72Pins
2.4835GHz
8dBm
105°C
Monitoring and Control
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate