Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG936BRUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4566586RL
Cut Tape4566586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM31.440 | RM31.44 |
| Total Price | RM31.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM31.440 |
| 10+ | RM24.640 |
| 25+ | RM22.720 |
| 100+ | RM20.910 |
| 250+ | RM20.160 |
| 500+ | RM19.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG936BRUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4566586RL
Cut Tape4566586
Technical Datasheet
Frequency Min0Hz
Frequency Max4GHz
Frequency Response RF Min0Hz
RF IC Case StyleTSSOP-EP
Frequency Response RF Max4GHz
Supply Voltage Min1.65V
IC Case / PackageTSSOP-EP
No. of Pins20Pins
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Max
4GHz
IC Case / Package
TSSOP-EP
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
4GHz
RF IC Case Style
TSSOP-EP
Supply Voltage Min
1.65V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001