9,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.250 | RM6.25 |
| Total Price | RM6.25 | ||
| Quantity | Price |
|---|---|
| 1+ | RM6.250 |
| 10+ | RM4.230 |
| 50+ | RM3.980 |
| 100+ | RM3.730 |
| 250+ | RM3.510 |
| 500+ | RM3.370 |
| 1000+ | RM3.210 |
| 2500+ | RM3.050 |
Product Information
Product Overview
BGSX33M5U16E6327XTSA1 is a 3P3T (triple pole triple throw) antenna cross switch with MIPI RFFE control interface. It is a RF CMOS switch specifically designed for LTE and 5G FR1 three-antenna applications. This cross-switch offers low insertion loss and low harmonic generation. The switch is controlled via a MIPI RFFE control interface. The on-chip controller allows power-supply voltages from 1.65V to 1.95V. Unlike GaAs technology, external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. This switch is widely used in application such as triple antenna routing/swapping for cellular mobile devices, triple antenna routing/swapping for 5G SRS application, GSM, WCDMA, LTE and 5G FR1 applications, SAR reduction, 4x4 MIMO application etc.
- High linearity up to 38dBm peak power
- Low insertion loss and high port to port isolation upto 7.125GHz
- MIPI RFFE 2.1 control interface
- Software and hardware programmable USID
- Ultra low profile lead-less plastic package (MSL-1, 260 ◦C per IPC/JEDEC J-STD-20)
- Fast switching time is (maximum 2µs) for 5G SRS applications
- Case style is PG-ULGA-16-5
- Operating temperature range is -40°C to 85°C
Technical Specifications
400MHz
7.125GHz
7.125GHz
ULGA
1.95V
-40°C
0.41dB
-
No SVHC (25-Jun-2025)
3P3T
400MHz
ULGA
1.65V
16Pins
125°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate