Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No453-00005CCopy
Manufacturer Standard Lead Time18 weeks
Order Code3020333
Product RangeBL651 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM40.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00005CCopy
Manufacturer Standard Lead Time18 weeks
Order Code3020333
Product RangeBL651 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth ClassClass 2
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, MIC, RCM
Product RangeBL651 Series
SVHCTo Be Advised
Product Overview
Bluetooth v5.0 BLE Module with integrated antenna contains the latest Nordic nRF52810 silicon with Bluetooth 5 Low Energy capabilities and ground-breaking ultra-low power performance. The BL651 series exposes all the capabilities of the Nordic nRF52810 silicon in a small, fully certified module with simple soldering castellation for easy prototyping and mass production manufacturing. Use the Nordic SDK & SoftDevice or Zephyr RTOS to deliver your BLE application.
- Higher throughput 2MPHY
- 64MHz 32-bit Cortex M4 with 192kB Flash / 24kB RAM
- UART, I2C, SPI, ADC, GPIO, PWM interface
- Industrial temp range from -40⁰C to +85⁰C
- 14mm x 10mm x 2.1mm foot print
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.7 V to 3.6 V
Certifications
CE, FCC, IC, MIC, RCM
SVHC
To Be Advised
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
BL651 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042