Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER LOCK
Manufacturer Part No120EURQNOPCopy
Order Code1057969
Also Known AsGTIN UPC EAN: 3520190921819
Your Part Number
No Longer Stocked
Product Information
Product Overview
- Stylish and strong solid brass lock body
- Weather-resistant and durable
- Standard steel shackles
- Padlock body size: 20mm
- Supplied with 4 keys
- Pack of 4 padlocks
Technical Specifications
Width
20mm
Shackle Clearance - Vertical
11mm
Lock Material
Brass
SVHC
No SVHC (17-Dec-2014)
Shackle Clearance - Horizontal
6mm
Shackle Diameter
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146