Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoES1PB-E3/84ACopy
Order Code1570202
Product RangeES1PB
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1mA
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-220AA
No. of Pins2 Pin
Product RangeES1PB
Qualification-
SVHCTo Be Advised
Alternatives for ES1PB-E3/84A
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1mA
Forward Voltage Max
920mV
Forward Surge Current
30A
Diode Case Style
DO-220AA
Product Range
ES1PB
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005