Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR120RLGCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2441581
EACH 9557490
Product RangeMUR120 Series
Your Part Number
17,298 In Stock
Need more?
17,298 Delivery in 3-4 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 5 | RM1.530 | RM7.65 | |
| Total Price | RM7.65 | ||
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | RM0.552 |
| 15000+ | RM0.541 |
Each
| Quantity | Price |
|---|---|
| 5+ | RM1.530 |
| 100+ | RM0.960 |
| 500+ | RM0.722 |
| 1000+ | RM0.575 |
| 2000+ | RM0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR120RLGCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2441581
EACH 9557490
Product RangeMUR120 Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time75ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeMUR120 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR120RLG is a SWITCHMODE™ Power Rectifier with moulded epoxy case. It is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Cathode indicated by polarity band
- Low forward voltage
- Low leakage current
- High temperature glass-passivated junction
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
MUR120 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR120RLG
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004