Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBA89202VH6127XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2709994
Also Known AsBA 892-02V H6127, SP000745052
Your Part Number
46,186 In Stock
Need more?
46,186 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 5+ | RM0.654 |
| 10+ | RM0.395 |
| 100+ | RM0.288 |
| 500+ | RM0.274 |
| 1000+ | RM0.260 |
| 5000+ | RM0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBA89202VH6127XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2709994
Also Known AsBA 892-02V H6127, SP000745052
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.36ohm
Reverse Voltage35V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.85pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
35V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
0.36ohm
Diode Case Style
SC-79
Diode Capacitance
0.85pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003