Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVP249SDSF3T1GCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2835592RL
Cut Tape2835592
Your Part Number
2,770 In Stock
Need more?
2,770 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.350 | RM6.75 |
| Total Price | RM6.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.350 |
| 10+ | RM0.826 |
| 100+ | RM0.655 |
| 500+ | RM0.619 |
| 1000+ | RM0.557 |
| 5000+ | RM0.546 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVP249SDSF3T1GCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2835592RL
Cut Tape2835592
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If4.5ohm
Reverse Voltage50V
Diode Case StyleSC-70
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage920mV
Power Dissipation100mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
920mV
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Resistance @ If
4.5ohm
Diode Case Style
SC-70
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
100mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001