Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SV308,L3F(TCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4386867RL
Cut Tape4386867
Also Known As1SV308, 1SV308,L3F
Your Part Number
5,954 In Stock
Need more?
5,954 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.427 | RM2.14 |
| Total Price | RM2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.427 |
| 50+ | RM0.333 |
| 250+ | RM0.310 |
| 1000+ | RM0.280 |
| 4000+ | RM0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SV308,L3F(TCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4386867RL
Cut Tape4386867
Also Known As1SV308, 1SV308,L3F
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.1ohm
Reverse Voltage30V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.5pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage950mV
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
950mV
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
1.1ohm
Diode Case Style
SOD-523
Diode Capacitance
0.5pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001