Print Page
2,277 In Stock
Need more?
2,277 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.900 | RM9.90 |
| Total Price | RM9.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.900 |
| 10+ | RM6.240 |
| 100+ | RM4.090 |
| 500+ | RM3.240 |
| 1000+ | RM2.640 |
| 5000+ | RM2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT2402LSE6327XTSA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2443505RL
Cut Tape2443505
Product RangeBAT24
Also Known AsBAT 24-02LS E6327, SP000304927
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage4V
Forward Current110mA
Forward Voltage410mV
Diode Capacitance0.2pF
Diode Case StyleTSSLP-2-1
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT24
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single silicon RF Schottky diode for mixers and detectors in radar systems and modules
- Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
- Low inductance and low capacitance
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Single, leadless pin configuration
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Forward Current
110mA
Diode Capacitance
0.2pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
4V
Forward Voltage
410mV
Diode Case Style
TSSLP-2-1
Diode Mounting
Surface Mount
Product Range
BAT24
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033