Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLLS350TACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3127612
Re-Reel3127492RL
Cut Tape3127492
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.690 | RM8.45 |
| Total Price | RM8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.690 |
| 50+ | RM1.530 |
| 100+ | RM1.370 |
| 500+ | RM1.110 |
| 1500+ | RM1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM1.050 |
| 9000+ | RM1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS350TACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3127612
Re-Reel3127492RL
Cut Tape3127492
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current380mA
Forward Voltage Max1V
Forward Surge Current6A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZLLS350TA is a low leakage schottky diode. It offers an ideal low VF /IR performance combined with a low package height, making this device suitable for various converter, charger and LED driver circuits.
- SOD523 case
- DC blocking voltage is 40V at TA = 25°C
- Continuous forward current is 380mA at TA = 25°C
- Average peak forward current is 650mA at duty cycle = 50%, TA = 25°C
- Non-repetitive forward current is 6.0A at t < 100µs, TA = 25°C
- Operating and storage temperature range from -55 to +150°C
- Reverse breakdown voltage is 53V at IR = 100 µA, TA = 25°C
- Forward voltage drop is 430mV at IF = 50mA, TA = 25°C
- Leakage current is 0.15µA typ at VR = 30V, TA = 25°C
- Reverse recovery time is 1ns typ (switch from IF = 100mA to IR = 100mA, measured at IR = 10mA)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
380mA
Forward Surge Current
6A
Diode Case Style
SOD-523
Reverse Recovery Time
1ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091