Print Page
36,006 In Stock
40,000 more incoming. You can reserve stock now
2,575 Delivery in 1-2 Business Days(SG stock)
33,431 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.030 | RM15.15 |
| Total Price | RM15.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.030 |
| 10+ | RM1.870 |
| 100+ | RM1.210 |
| 500+ | RM0.898 |
| 1000+ | RM0.737 |
| 5000+ | RM0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR20F30NXT5GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2317558RL
Cut Tape2317558
Product RangeNSR20
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Forward Voltage Max480mV
Forward Surge Current28A
Operating Temperature Max150°C
Diode Case Style0603
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeNSR20
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NSR20F30NXT5G is a Schottky Barrier Diode. It is optimized for low forward voltage drop and low leakage current and are offered in a chip scale package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
- Very low forward voltage drop (480mV at 2.0A)
- Low reverse current (20A at 10V VR)
- 665mW Power dissipation
- Very high switching speed
- Halogen-free
Applications
Lighting, Power Management, Test & Measurement, Safety
Technical Specifications
Diode Configuration
Single
Average Forward Current
2A
Forward Surge Current
28A
Diode Case Style
0603
Reverse Recovery Time
-
Product Range
NSR20
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
480mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005