Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD0603-B00340Copy
Order Code1456534
Product RangeCD0603
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current30mA
Forward Voltage Max370mV
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case Style0603
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeCD0603
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Alternatives for CD0603-B00340
1 Product Found
Product Overview
The CD0603-B00340 is a small-signal high-speed Schottky barrier Chip Diode for switching and rectification applications, which offer PCB real estate savings and are considerably smaller than most competitive parts. The diode is lead-free with Cu/Ni/Au plated terminations and are compatible with lead-free manufacturing processes. Bourns® chip diode conform to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration makes roll away much more difficult.
- Low stored charge
- 1A Maximum reverse current
- 150mW Power dissipation
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
500mA
Diode Case Style
0603
Reverse Recovery Time
-
Product Range
CD0603
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
370mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073