Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoM7Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3994693
Re-Reel3994692RL
Cut Tape3994692
Your Part Number
2,820 In Stock
Need more?
2,820 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM0.438 | RM0.44 |
| Total Price | RM0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | RM0.082 |
| 15000+ | RM0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM7Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3994693
Re-Reel3994692RL
Cut Tape3994692
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleA-SMA
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
M7 is an A-SMA, surface mount, standard recovery diode that characterizes low forward voltage drop and high current handling capability. This standard recovery diode is ideally suited for general-purpose applications such as consumer electronics, lighting, computers, telecommunications equipment, and accessories. It is ideal for use in low voltage, high-frequency inverters, and polarity protection applications.
- Low reverse leakage current
- Low forward voltage drop
- High surge capacity
- Meet UL flammability classification 94V-0
- 1KV repetitive peak reverse voltage, 1.1V maximum forward voltage
- Average forward current is 1A, 30A forward surge current
- JEDEC A-SMA, moulded plastic case
- Operating junction temperature range from -55 to +150°C
- Typical thermal resistance junction to case is 30°C/W
Notes
Polarity: colour band denotes cathode.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
A-SMA
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163