Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS8KC-13Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3127647
Re-Reel3127431RL
Cut Tape3127431
Product RangeS8xC
Your Part Number
6,001 In Stock
15,000 more incoming. You can reserve stock now
6,001 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.460 | RM12.30 |
| Total Price | RM12.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.460 |
| 50+ | RM2.210 |
| 100+ | RM1.950 |
| 500+ | RM1.360 |
| 1500+ | RM1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM1.160 |
| 9000+ | RM1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS8KC-13Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3127647
Re-Reel3127431RL
Cut Tape3127431
Product RangeS8xC
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max985mV
Reverse Recovery Time2.7µs
Forward Surge Current450A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS8xC
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
S8KC-13 is a surface mount rectifier. It offers high current capability and low forward voltage drop, designed with guard ring for transient protection and high surge capacity.
- Glass passivated die construction
- Low forward voltage drop and high current capability
- Peak repetitive reverse voltage is 800V at TA=+25°C
- Working peak reverse voltage is 800V at TA=+25°C
- DC blocking voltage is 800V at TA=+25°C
- RMS reverse voltage is 560V at TA=+25°C
- Average rectified output current is 8A at TT=75°C, TA=+25°C
- Surge overload rating to 200A peak
- SMC case
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
2.7µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
985mV
Forward Surge Current
450A
Diode Case Style
DO-214AB (SMC)
Product Range
S8xC
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336