Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFR207Copy
Order Code1625058
Product RangeFR207
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time500ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product RangeFR207
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for FR207
1 Product Found
Product Overview
The FR207 from Multicomp is an axial leaded fast recovery power diode in DO-15 package. This device features high current capability, low forward voltage, low power loss, high reliability and high surge current capability.
- Maximum repetitive reverse voltage Vrrm of 1kV
- Non repetitive forward surge current IFSM of 60A
- Forward current If(AV) of 2A
- Maximum forward voltage VF of 1.2V at 1A
- Operating junction temperature range from -65°C to 150°C
- Maximum reverse recovery time of 500ns
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.2V
Forward Surge Current
60A
Diode Case Style
DO-204AC
Product Range
FR207
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004