Print Page
Image is for illustrative purposes only. Please refer to product description.
104,731 In Stock
Need more?
104731 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
500+ | RM0.320 |
1000+ | RM0.166 |
5000+ | RM0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
RM160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKSX
Order Code2545262RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id240mA
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel240mA
On Resistance Rds(on)2.2ohm
Continuous Drain Current Id P Channel240mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel2.2ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel2.2ohm
Gate Source Threshold Voltage Max1.6V
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation Pd285mW
Power Dissipation N Channel285mW
Power Dissipation P Channel285mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
240mA
Continuous Drain Current Id N Channel
240mA
Continuous Drain Current Id P Channel
240mA
Drain Source On State Resistance N Channel
2.2ohm
Drain Source On State Resistance P Channel
2.2ohm
Transistor Case Style
SOT-363
Power Dissipation Pd
285mW
Power Dissipation P Channel
285mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
2.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
6Pins
Power Dissipation N Channel
285mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005