Print Page
Image is for illustrative purposes only. Please refer to product description.
2,995 In Stock
Need more?
2995 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.060 |
500+ | RM0.815 |
1000+ | RM0.761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM106.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC67D8UFDBQ-7
Order Code3680112RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id390mA
Continuous Drain Current Id N Channel390mA
On Resistance Rds(on)1.7ohm
Continuous Drain Current Id P Channel390mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1.7ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel1.7ohm
Transistor Case StyleU-DFN2020
Gate Source Threshold Voltage Max2.5V
No. of Pins6Pins
Power Dissipation Pd890mW
Power Dissipation N Channel890mW
Power Dissipation P Channel890mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
390mA
Continuous Drain Current Id P Channel
390mA
Drain Source On State Resistance N Channel
1.7ohm
Drain Source On State Resistance P Channel
1.7ohm
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
890mW
Power Dissipation P Channel
890mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
390mA
On Resistance Rds(on)
1.7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
U-DFN2020
No. of Pins
6Pins
Power Dissipation N Channel
890mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121