Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SV-7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4318483
Re-Reel2543528RL
Cut Tape2543528
Your Part Number
1,004 In Stock
6,000 more incoming. You can reserve stock now
1,004 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.919 | RM4.60 |
| Total Price | RM4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.919 |
| 50+ | RM0.777 |
| 100+ | RM0.634 |
| 500+ | RM0.568 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SV-7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4318483
Re-Reel2543528RL
Cut Tape2543528
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel360mA
Drain Source On State Resistance N Channel1.7ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMG1029SV-7 is a complementary pair enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include general-purpose interfacing switch, power management functions, analogue switch.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Ultra-small surface mount package
- Drain-source voltage is 60V at TA = +25°C, (P/N-channel)
- Continuous drain current is 500mA at TA = +25°C, steady state, VGS = 10V, (P/N-channel)
- Total power dissipation is 0.45W at TA = +25°C, (P/N-channel)
- Static drain-source on-resistance is 1.3ohm at VGS = 10V, ID = 500mA, (P/N-channel)
- SOT563 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
360mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
1.7ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005