Print Page
Image is for illustrative purposes only. Please refer to product description.
8,480 In Stock
Need more?
8480 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.629 |
500+ | RM0.591 |
1000+ | RM0.382 |
5000+ | RM0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM62.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC21D1UDA-7B
Order Code3944027RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id455mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.5ohm
Continuous Drain Current Id N Channel455mA
Continuous Drain Current Id P Channel455mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.5ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.5ohm
Transistor Case StyleX2-DFN0806
Gate Source Threshold Voltage Max750mV
No. of Pins6Pins
Power Dissipation Pd300mW
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
455mA
On Resistance Rds(on)
0.5ohm
Continuous Drain Current Id P Channel
455mA
Drain Source On State Resistance N Channel
0.5ohm
Drain Source On State Resistance P Channel
0.5ohm
Gate Source Threshold Voltage Max
750mV
Power Dissipation Pd
300mW
Power Dissipation P Channel
300mW
Product Range
-
Automotive Qualification Standard
-
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
455mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
X2-DFN0806
No. of Pins
6Pins
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001