Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3C023AMTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4169018RL
Cut Tape4169018
Product RangeXP3C023A Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.920 | RM3.92 |
| Total Price | RM3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.920 |
| 10+ | RM2.450 |
| 100+ | RM1.590 |
| 500+ | RM1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3C023AMTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4169018RL
Cut Tape4169018
Product RangeXP3C023A Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel10A
Drain Source On State Resistance N Channel0.0104ohm
Drain Source On State Resistance P Channel0.0235ohm
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel3.57W
Power Dissipation P Channel3.57W
Operating Temperature Max150°C
Product RangeXP3C023A Series
Qualification-
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
10A
Drain Source On State Resistance P Channel
0.0235ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.57W
Product Range
XP3C023A Series
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
12A
Drain Source On State Resistance N Channel
0.0104ohm
Transistor Case Style
PMPAK
Power Dissipation N Channel
3.57W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001