Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS9634LDN-T1-GE3Copy
Order Code
Re-Reel4139040RL
Cut Tape4139040
Product RangeTrenchFET Gen IV Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS9634LDN-T1-GE3Copy
Order Code
Re-Reel4139040RL
Cut Tape4139040
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.031ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel17.9W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
17.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.031ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154