Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-FC270SA20Copy
Manufacturer Standard Lead Time16 weeks
Order Code3513309
Your Part Number
293 In Stock
Need more?
293 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM132.920 |
| 5+ | RM126.260 |
| 10+ | RM119.590 |
| 50+ | RM117.200 |
| 100+ | RM114.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM132.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FC270SA20Copy
Manufacturer Standard Lead Time16 weeks
Order Code3513309
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id287A
Drain Source Voltage Vds200V
Drain Source On State Resistance3300µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.16V
Power Dissipation937W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
937W
Product Range
-
Continuous Drain Current Id
287A
Drain Source On State Resistance
3300µohm
Gate Source Threshold Voltage Max
3.16V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04