Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFZ600R12KS4HOSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2726203
Product RangeStandard 62mm C
Also Known AsFZ600R12KS4, SP000100773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM797.390 |
| 5+ | RM781.450 |
| 10+ | RM765.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM797.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ600R12KS4HOSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2726203
Product RangeStandard 62mm C
Also Known AsFZ600R12KS4, SP000100773
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current700A
Collector Emitter Saturation Voltage3.2V
Power Dissipation3.9kW
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeStandard 62mm C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
3.2V
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 2 Fast
Product Range
Standard 62mm C
Continuous Collector Current
700A
Power Dissipation
3.9kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2