Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRSM807-105MHCopy
Manufacturer Standard Lead Time29 weeks
Order Code2781306
Product RangeCIPOS Nano
Also Known AsSP001543516
Your Part Number
1,163 In Stock
Need more?
1,163 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM29.740 |
| 10+ | RM25.700 |
| 25+ | RM22.140 |
| 50+ | RM20.860 |
| 100+ | RM19.510 |
| 500+ | RM18.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM29.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM807-105MHCopy
Manufacturer Standard Lead Time29 weeks
Order Code2781306
Product RangeCIPOS Nano
Also Known AsSP001543516
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)10A
Isolation Voltage1.5kV
IPM Case StyleQFN-EP
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano
Product Overview
IRSM807-105MH is a half-bridge module designed for advanced appliances motor drive applications such as energy-efficient fans and pumps. IR's technology offers an extremely compact, high-performance half-bridge topology in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a small PQFN package. At only 8x9mm and featuring integrated bootstrap functionality, the compact footprint of this surface-mount package makes it suitable for applications that are space-constrained. IRSM807-105MH functions without a heat sink.
- Integrated gate drivers and bootstrap functionality
- Suitable for sinusoidal modulation applications
- Low RDS(on) Trench FREDFET
- Under-voltage lockout for both channels
- Matched propagation delay for all channels
- Optimized dV/dt for loss and EMI trade offs
- 3.3V input logic compatible
- Active high HIN and LIN, motor power range from 80 to 200W
- Isolation 1500VRMS minimum
- PQFN package, maximum operating junction temperature is 150°C
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
10A
IPM Case Style
QFN-EP
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
CIPOS Nano
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256