Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVVZ40-16IO1Copy
Manufacturer Standard Lead Time21 weeks
Order Code3930494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM247.320 |
| 5+ | RM222.530 |
| 10+ | RM197.740 |
| 50+ | RM193.790 |
| 100+ | RM189.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM247.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVVZ40-16IO1Copy
Manufacturer Standard Lead Time21 weeks
Order Code3930494
Technical Datasheet
SCR Module TypeBridge Rectifier, Three Phase - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max65mA
Average Forward Current45A
On State RMS Current100A
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleV1-B-Pack
No. of Pins8Pins
Thyristor MountingPanel
Product Range-
Product Overview
3 rectifier bridge, half-controlled (high-side) thyristor module suitable for use in line rectifying 50/60Hz, drives, SMPS, UPS applications.
- Package with DCB ceramic base plate
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR / Diode
Gate Trigger Current Max
65mA
On State RMS Current
100A
Operating Temperature Max
125°C
Thyristor Case Style
V1-B-Pack
Thyristor Mounting
Panel
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
45A
Gate Trigger Voltage Max
1V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
8Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04926